


XC6206P332MR-G | |
|---|---|
DigiKey Part Number | 893-XC6206P332MR-GTR-ND - Tape & Reel (TR) 893-XC6206P332MR-GCT-ND - Cut Tape (CT) 893-XC6206P332MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6206P332MR-G |
Description | IC REG LINEAR 3.3V 200MA SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | XC6206P332MR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 3 µA |
Part Status Active | Protection Features Over Current, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-23 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.68V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 9,07200 Kč | 90,72 Kč |
| 25 | 8,12520 Kč | 203,13 Kč |
| 100 | 7,08460 Kč | 708,46 Kč |
| 250 | 6,58952 Kč | 1 647,38 Kč |
| 500 | 6,29086 Kč | 3 145,43 Kč |
| 1 000 | 6,04476 Kč | 6 044,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,74068 Kč | 17 222,04 Kč |
| 6 000 | 5,59195 Kč | 33 551,70 Kč |
| 9 000 | 5,51746 Kč | 49 657,14 Kč |
| 15 000 | 5,43493 Kč | 81 523,95 Kč |
| 21 000 | 5,38669 Kč | 113 120,49 Kč |
| 30 000 | 5,34028 Kč | 160 208,40 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |











