
INA350CDSIDSGR | |
|---|---|
DigiKey Part Number | 296-INA350CDSIDSGRTR-ND - Tape & Reel (TR) 296-INA350CDSIDSGRCT-ND - Cut Tape (CT) 296-INA350CDSIDSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA350CDSIDSGR |
Description | TINY (2-MM 2-MM), LOW-POWER (100 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | INA350CDSIDSGR Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 100µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 1.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.24V/µs | Package / Case 8-WFDFN Exposed Pad |
-3db Bandwidth 100 kHz | Supplier Device Package 8-WSON (2x2) |
Current - Input Bias 0.65 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,74300 Kč | 97,43 Kč |
| 25 | 8,74360 Kč | 218,59 Kč |
| 100 | 7,63280 Kč | 763,28 Kč |
| 250 | 7,10488 Kč | 1 776,22 Kč |
| 500 | 6,78614 Kč | 3 393,07 Kč |
| 1 000 | 6,52366 Kč | 6 523,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,19945 Kč | 18 598,35 Kč |
| 6 000 | 6,04081 Kč | 36 244,86 Kč |
| 9 000 | 5,96138 Kč | 53 652,42 Kč |
| 15 000 | 5,87334 Kč | 88 100,10 Kč |
| 21 000 | 5,82190 Kč | 122 259,90 Kč |
| 30 000 | 5,77243 Kč | 173 172,90 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |



