


SN74HCS365QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS365QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS365QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS365QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS365QPWRQ1 |
Description | IC BUFF 2V/6V 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 6 Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 6 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 6 | Supplier Device Package 16-TSSOP |
Input Type Schmitt Trigger | Base Product Number |
Output Type 3-State |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,38900 Kč | 123,89 Kč |
| 25 | 11,14560 Kč | 278,64 Kč |
| 100 | 9,78090 Kč | 978,09 Kč |
| 250 | 9,12992 Kč | 2 282,48 Kč |
| 500 | 8,73852 Kč | 4 369,26 Kč |
| 1 000 | 8,67427 Kč | 8 674,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,15048 Kč | 16 300,96 Kč |
| 4 000 | 7,93200 Kč | 31 728,00 Kč |
| 6 000 | 7,82260 Kč | 46 935,60 Kč |
| 10 000 | 7,70133 Kč | 77 013,30 Kč |
| 14 000 | 7,63052 Kč | 106 827,28 Kč |
| 20 000 | 7,56238 Kč | 151 247,60 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |





