
ZUMT619TA | |
|---|---|
DigiKey Part Number | ZUMT619TR-ND - Tape & Reel (TR) ZUMT619CT-ND - Cut Tape (CT) ZUMT619DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZUMT619TA |
Description | TRANS NPN 50V 1A SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 1 A 215MHz 385 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V |
Mfr | Power - Max 385 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 215MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 270mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 10nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,31000 Kč | 17,31 Kč |
| 10 | 10,74100 Kč | 107,41 Kč |
| 100 | 6,92820 Kč | 692,82 Kč |
| 500 | 5,28686 Kč | 2 643,43 Kč |
| 1 000 | 4,75756 Kč | 4 757,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,08469 Kč | 12 254,07 Kč |
| 6 000 | 3,74561 Kč | 22 473,66 Kč |
| 9 000 | 3,57287 Kč | 32 155,83 Kč |
| 15 000 | 3,37876 Kč | 50 681,40 Kč |
| 21 000 | 3,26381 Kč | 68 540,01 Kč |
| 30 000 | 3,15211 Kč | 94 563,30 Kč |
| Unit Price without VAT: | 17,31000 Kč |
|---|---|
| Unit Price with VAT: | 20,94510 Kč |










