


IPB720P15LMATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB720P15LMATMA1TR-ND - Tape & Reel (TR) 448-IPB720P15LMATMA1CT-ND - Cut Tape (CT) 448-IPB720P15LMATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB720P15LMATMA1 |
Description | TRENCH >=100V PG-TO263-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | P-Channel 150 V 4.6A (Ta), 41A (Tc) 3.8W (Ta), 300W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB720P15LMATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 5.55mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 224 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 11000 pF @ 75 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 72mOhm @ 37A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,01000 Kč | 139,01 Kč |
| 10 | 92,55900 Kč | 925,59 Kč |
| 100 | 66,18780 Kč | 6 618,78 Kč |
| 500 | 54,94084 Kč | 27 470,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 51,33003 Kč | 51 330,03 Kč |
| 2 000 | 48,29614 Kč | 96 592,28 Kč |
| 3 000 | 46,75121 Kč | 140 253,63 Kč |
| Unit Price without VAT: | 139,01000 Kč |
|---|---|
| Unit Price with VAT: | 168,20210 Kč |











