
MMSTA42-7-F | |
|---|---|
DigiKey Part Number | MMSTA42-FDITR-ND - Tape & Reel (TR) MMSTA42-FDICT-ND - Cut Tape (CT) MMSTA42-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSTA42-7-F |
Description | TRANS NPN 300V 0.2A SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 200 mA 50MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMSTA42-7-F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 30mA, 10V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 4,33800 Kč | 43,38 Kč |
| 100 | 2,71120 Kč | 271,12 Kč |
| 500 | 2,00464 Kč | 1 002,32 Kč |
| 1 000 | 1,77585 Kč | 1 775,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,48422 Kč | 4 452,66 Kč |
| 6 000 | 1,33701 Kč | 8 022,06 Kč |
| 9 000 | 1,26192 Kč | 11 357,28 Kč |
| 15 000 | 1,17750 Kč | 17 662,50 Kč |
| 21 000 | 1,12749 Kč | 23 677,29 Kč |
| 30 000 | 1,07886 Kč | 32 365,80 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |









