
MICS-VZ-89TE | |
|---|---|
DigiKey Part Number | 1782-1035-ND |
Manufacturer | |
Manufacturer Product Number | MICS-VZ-89TE |
Description | SENSOR AIR QUALITY I2C OUTPUT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Air Quality Sensor I2C, PWM |
Datasheet | Datasheet |
EDA/CAD Models | MICS-VZ-89TE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Air Quality | |
Accuracy | - | |
Output | I2C, PWM | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | 3.3V | |
Current - Supply | 38mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,98000 Kč | 390,98 Kč |
| 5 | 356,37800 Kč | 1 781,89 Kč |
| 20 | 331,68450 Kč | 6 633,69 Kč |
| 40 | 320,85475 Kč | 12 834,19 Kč |
| 60 | 314,94200 Kč | 18 896,52 Kč |
| 100 | 307,90000 Kč | 30 790,00 Kč |
| 500 | 288,42978 Kč | 144 214,89 Kč |
| Unit Price without VAT: | 390,98000 Kč |
|---|---|
| Unit Price with VAT: | 473,08580 Kč |











