Carbon Monoxide (CO), Hydrogen (H2) Sensor CAN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGX-BLD2

DigiKey Part Number
1782-SGX-BLD2-ND
Manufacturer
Manufacturer Product Number
SGX-BLD2
Description
SENSOR CARBON MONOXIDE CAN OUT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Carbon Monoxide (CO), Hydrogen (H2) Sensor CAN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SGX Sensortech
Series
Packaging
Bulk
Part Status
Active
Type
Carbon Monoxide (CO), Hydrogen (H2)
Accuracy
±4%
Output
CAN
Operating Temperature
-40°C ~ 85°C
Voltage - Supply
9V ~ 18V
Current - Supply
50mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 517
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1764,12000 Kč764,12 Kč
5701,67000 Kč3 508,35 Kč
10678,46600 Kč6 784,66 Kč
25650,69440 Kč16 267,36 Kč
50631,69540 Kč31 584,77 Kč
100614,26500 Kč61 426,50 Kč
Manufacturers Standard Package
Unit Price without VAT:764,12000 Kč
Unit Price with VAT:924,58520 Kč