
HLD-111-111-001 | |
|---|---|
DigiKey Part Number | 480-HLD-111-111-001-ND |
Manufacturer | |
Manufacturer Product Number | HLD-111-111-001 |
Description | HYDROGEN LEAK DETECTOR (HLD) , 2 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Hydrogen (H2) Sensor CAN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hydrogen (H2) | |
Accuracy | ±10% | |
Output | CAN | |
Operating Temperature | -40°C ~ 85°C | |
Voltage - Supply | 8V ~ 36V | |
Current - Supply | 16mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 556,09000 Kč | 2 556,09 Kč |
| 5 | 2 374,32800 Kč | 11 871,64 Kč |
| 10 | 2 306,77700 Kč | 23 067,77 Kč |
| 30 | 2 211,01933 Kč | 66 330,58 Kč |
| 60 | 2 157,04050 Kč | 129 422,43 Kč |
| Unit Price without VAT: | 2 556,09000 Kč |
|---|---|
| Unit Price with VAT: | 3 092,86890 Kč |









