


BES-131-111-001 | |
|---|---|
DigiKey Part Number | 480-BES-131-111-001-ND |
Manufacturer | |
Manufacturer Product Number | BES-131-111-001 |
Description | BES SERIES, 12V SUPPLY VOLTAGE, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Sensor Output |
Datasheet | Datasheet |
EDA/CAD Models | BES-131-111-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 978,51000 Kč | 978,51 Kč |
| 5 | 899,38600 Kč | 4 496,93 Kč |
| 10 | 869,98900 Kč | 8 699,89 Kč |
| 25 | 834,90560 Kč | 20 872,64 Kč |
| 50 | 810,93440 Kč | 40 546,72 Kč |
| 100 | 788,96000 Kč | 78 896,00 Kč |
| Unit Price without VAT: | 978,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 183,99710 Kč |









