
BESL-20200-000 | |
|---|---|
DigiKey Part Number | 480-BESL-20200-000-ND |
Manufacturer | |
Manufacturer Product Number | BESL-20200-000 |
Description | BATTERY SAFETY ELECTROLYTE DETEC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Battery Sensor Sensor Analog Voltage Output |
Datasheet | Datasheet |
EDA/CAD Models | BESL-20200-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Battery Sensor | |
Output Type | Analog Voltage | |
Operating Temperature | -20°C ~ 70°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,48000 Kč | 481,48 Kč |
| 5 | 438,77400 Kč | 2 193,87 Kč |
| 10 | 422,98400 Kč | 4 229,84 Kč |
| 25 | 404,14440 Kč | 10 103,61 Kč |
| 50 | 391,27260 Kč | 19 563,63 Kč |
| 100 | 379,48010 Kč | 37 948,01 Kč |
| 500 | 355,76618 Kč | 177 883,09 Kč |
| Unit Price without VAT: | 481,48000 Kč |
|---|---|
| Unit Price with VAT: | 582,59080 Kč |






