
BES-231-121-001 | |
|---|---|
DigiKey Part Number | 480-BES-231-121-001-ND |
Manufacturer | |
Manufacturer Product Number | BES-231-121-001 |
Description | BATTERY SAFETY SENSOR 24V 500K B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Sensor Sensor Digital Output |
Datasheet | Datasheet |
EDA/CAD Models | BES-231-121-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Battery Sensor | |
Output Type | Digital | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 131,58000 Kč | 1 131,58 Kč |
| 5 | 1 045,78400 Kč | 5 228,92 Kč |
| Unit Price without VAT: | 1 131,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 369,21180 Kč |




