Voltage, Closed Loop Sensor Voltage Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LV 20-P

DigiKey Part Number
398-1020-ND
Manufacturer
Manufacturer Product Number
LV 20-P
Description
SENSOR VOLT/CLOSED LOOP VOLT OUT
Customer Reference
Detailed Description
Voltage, Closed Loop Sensor Voltage Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEM USA Inc.
Series
Packaging
Bulk
Part Status
Not For New Designs
Sensor Type
Voltage, Closed Loop
Output Type
Voltage
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1809,68000 Kč809,68 Kč
5742,53200 Kč3 712,66 Kč
10717,60700 Kč7 176,07 Kč
25687,87760 Kč17 196,94 Kč
75656,47587 Kč49 235,69 Kč
150638,77873 Kč95 816,81 Kč
Manufacturers Standard Package
Unit Price without VAT:809,68000 Kč
Unit Price with VAT:979,71280 Kč