
DVC 1000-P | |
|---|---|
DigiKey Part Number | 398-DVC1000-P-ND |
Manufacturer | |
Manufacturer Product Number | DVC 1000-P |
Description | SENSOR DVC VOLTAGE VOLTAGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensor Voltage Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEM USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Voltage | |
Output Type | Voltage | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 306,63000 Kč | 2 306,63 Kč |
| 5 | 2 140,41000 Kč | 10 702,05 Kč |
| 10 | 2 078,55000 Kč | 20 785,50 Kč |
| 25 | 2 004,65400 Kč | 50 116,35 Kč |
| 60 | 1 941,54150 Kč | 116 492,49 Kč |
| Unit Price without VAT: | 2 306,63000 Kč |
|---|---|
| Unit Price with VAT: | 2 791,02230 Kč |




