Voltage, Closed Loop Sensor Voltage Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LV 25-P

DigiKey Part Number
398-1019-ND
Manufacturer
Manufacturer Product Number
LV 25-P
Description
SENSOR VOLT/CLOSED LOOP VOLT OUT
Customer Reference
Detailed Description
Voltage, Closed Loop Sensor Voltage Output
Datasheet
 Datasheet
EDA/CAD Models
LV 25-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEM USA Inc.
Series
Packaging
Tube
Part Status
Not For New Designs
Sensor Type
Voltage, Closed Loop
Output Type
Voltage
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 384
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 180,51000 Kč1 180,51 Kč
51 087,36000 Kč5 436,80 Kč
101 052,77700 Kč10 527,77 Kč
251 011,44840 Kč25 286,21 Kč
75967,79507 Kč72 584,63 Kč
150943,18953 Kč141 478,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 180,51000 Kč
Unit Price with VAT:1 428,41710 Kč