
LV 25-P/SP5 | |
|---|---|
DigiKey Part Number | 398-LV25-P/SP5-ND |
Manufacturer | |
Manufacturer Product Number | LV 25-P/SP5 |
Description | SENSOR LV VOLTAGE CURRENT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensor Current Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEM USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Voltage | |
Output Type | Current | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1 452,80400 Kč | 108 960,30 Kč |
| Unit Price without VAT: | 1 452,80400 Kč |
|---|---|
| Unit Price with VAT: | 1 757,89284 Kč |











