General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

40.31.7.024.0000

DigiKey Part Number
2066-40.31.7.024.0000-ND
Manufacturer
Manufacturer Product Number
40.31.7.024.0000
Description
RELAY GEN PURPOSE SPDT 10A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
40.31.7.024.0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
400VAC - Max
Load - Max Switching
4000VA
Coil Current
21 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
17.5 VDC
Must Release Voltage
4.8 VDC
Operate Time
7 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CCC, CSA, cURus, EAC, ENEC, RINA, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
11.5 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 737
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1131,03000 Kč131,03 Kč
10116,79100 Kč1 167,91 Kč
30110,50533 Kč3 315,16 Kč
50107,70300 Kč5 385,15 Kč
100104,00940 Kč10 400,94 Kč
25099,31636 Kč24 829,09 Kč
50095,90458 Kč47 952,29 Kč
1 00092,60790 Kč92 607,90 Kč
Manufacturers Standard Package
Unit Price without VAT:131,03000 Kč
Unit Price with VAT:158,54630 Kč