



99.02.9.024.99 | |
|---|---|
DigiKey Part Number | 2066-99.02.9.024.99-ND |
Manufacturer | |
Manufacturer Product Number | 99.02.9.024.99 |
Description | LED & DIODE MODULE 6-24V DC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Module, LED and/or Protection 99 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Module, LED and/or Protection | |
For Use With/Related Products | 99 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,82000 Kč | 109,82 Kč |
| 10 | 97,80900 Kč | 978,09 Kč |
| 30 | 92,55933 Kč | 2 776,78 Kč |
| 50 | 90,21160 Kč | 4 510,58 Kč |
| 100 | 87,12070 Kč | 8 712,07 Kč |
| 250 | 83,18904 Kč | 20 797,26 Kč |
| 500 | 80,33162 Kč | 40 165,81 Kč |
| 1 000 | 77,57081 Kč | 77 570,81 Kč |
| Unit Price without VAT: | 109,82000 Kč |
|---|---|
| Unit Price with VAT: | 132,88220 Kč |











