Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

95.P5SPA

DigiKey Part Number
2066-95.P5SPA-ND
Manufacturer
Manufacturer Product Number
95.P5SPA
Description
SOCKET 40/44 SERIES W/095.91.3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Finder Relays, Inc.
Series
Packaging
Box
Part Status
Active
Type
Socket
Number of Positions
11
Mounting Type
DIN Rail
Termination Style
Spring Terminal
For Use With/Related Products
40.51, 40.52, 40.61, 40.62 Relays
Features
Includes Retaining Clip
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1186,67000 Kč186,67 Kč
10166,32500 Kč1 663,25 Kč
30157,38700 Kč4 721,61 Kč
50153,38620 Kč7 669,31 Kč
100148,12410 Kč14 812,41 Kč
250141,43748 Kč35 359,37 Kč
500136,57604 Kč68 288,02 Kč
1 000131,87836 Kč131 878,36 Kč
Manufacturers Standard Package
Unit Price without VAT:186,67000 Kč
Unit Price with VAT:225,87070 Kč