


99.02.0.024.59 | |
|---|---|
DigiKey Part Number | 2066-99.02.0.024.59-ND |
Manufacturer | |
Manufacturer Product Number | 99.02.0.024.59 |
Description | LED IND MOD 6-24VAC/DC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Module, LED and/or Protection 99 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Module, LED and/or Protection | |
For Use With/Related Products | 99 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,36000 Kč | 104,36 Kč |
| 10 | 92,93700 Kč | 929,37 Kč |
| 30 | 87,94667 Kč | 2 638,40 Kč |
| 50 | 85,71380 Kč | 4 285,69 Kč |
| 100 | 82,77410 Kč | 8 277,41 Kč |
| 250 | 79,03984 Kč | 19 759,96 Kč |
| 500 | 76,32522 Kč | 38 162,61 Kč |
| 1 000 | 73,70172 Kč | 73 701,72 Kč |
| Unit Price without VAT: | 104,36000 Kč |
|---|---|
| Unit Price with VAT: | 126,27560 Kč |




