
40.62.9.012.0000 | |
|---|---|
DigiKey Part Number | 2066-40.62.9.012.0000-ND |
Manufacturer | |
Manufacturer Product Number | 40.62.9.012.0000 |
Description | RELAY GEN PURPOSE DPDT 10A 12V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 40.62.9.012.0000 Models |
Category | Termination Style Plug In |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 8.8 VDC |
Packaging Box | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 7 ms |
Mounting Type | Release Time 3 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 10 A | Approval Agency CCC, CSA, cURus, EAC, ENEC, RINA |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 4000VA | Coil Resistance 220 Ohms |
Coil Current 55 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,23000 Kč | 194,23 Kč |
| 10 | 172,98200 Kč | 1 729,82 Kč |
| 30 | 163,67933 Kč | 4 910,38 Kč |
| 50 | 159,52600 Kč | 7 976,30 Kč |
| 100 | 154,04970 Kč | 15 404,97 Kč |
| 250 | 147,09520 Kč | 36 773,80 Kč |
| 500 | 142,03930 Kč | 71 019,65 Kč |
| 1 000 | 137,15411 Kč | 137 154,11 Kč |
| Unit Price without VAT: | 194,23000 Kč |
|---|---|
| Unit Price with VAT: | 235,01830 Kč |











