
V301-1050-02 | |
|---|---|
DigiKey Part Number | 2291-V301-1050-02-ND |
Manufacturer | |
Manufacturer Product Number | V301-1050-02 |
Description | SCREW PLUG M50 POLYAMIDE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hole Plug, Threaded For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hole Plug, Threaded | |
For Use With/Related Products | - | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,12000 Kč | 95,12 Kč |
| 10 | 80,82100 Kč | 808,21 Kč |
| 25 | 75,75240 Kč | 1 893,81 Kč |
| 50 | 72,13660 Kč | 3 606,83 Kč |
| 100 | 68,69080 Kč | 6 869,08 Kč |
| 250 | 64,39080 Kč | 16 097,70 Kč |
| 500 | 61,31794 Kč | 30 658,97 Kč |
| 1 000 | 58,39292 Kč | 58 392,92 Kč |
| 2 500 | 54,74095 Kč | 136 852,38 Kč |
| Unit Price without VAT: | 95,12000 Kč |
|---|---|
| Unit Price with VAT: | 115,09520 Kč |











