


3LD20030TK51 | |
|---|---|
DigiKey Part Number | 3473-3LD20030TK51-ND |
Manufacturer | |
Manufacturer Product Number | 3LD20030TK51 |
Description | SWITCH 690V 16A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch 690V 16A |
Datasheet | Datasheet |
EDA/CAD Models | 3LD20030TK51 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | 690V | |
Current | 16A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 143,40000 Kč | 3 143,40 Kč |
| 10 | 2 710,23300 Kč | 27 102,33 Kč |
| 25 | 2 554,25560 Kč | 63 856,39 Kč |
| 50 | 2 442,00440 Kč | 122 100,22 Kč |
| Unit Price without VAT: | 3 143,40000 Kč |
|---|---|
| Unit Price with VAT: | 3 803,51400 Kč |










