Image for 917992-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

917992-7

DigiKey Part Number
17-917992-7-ND
Manufacturer
Manufacturer Product Number
917992-7
Description
HYBRID MK-2 PLUG HSG ASSY 26P
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Rectangular Connectors - Housings
Datasheet
 Datasheet
EDA/CAD Models
917992-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
-
Contact Type
-
Number of Positions
-
Pitch
-
Row Spacing
-
Mounting Type
-
Contact Termination
-
Fastening Type
-
Color
-
Features
-
Insulation Material
-
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2575,08040 Kč1 877,01 Kč
Manufacturers Standard Package
Unit Price without VAT:75,08040 Kč
Unit Price with VAT:90,84728 Kč