



95.03SPA | |
|---|---|
DigiKey Part Number | 2066-95.03SPA-ND |
Manufacturer | |
Manufacturer Product Number | 95.03SPA |
Description | SOCKET FOR 40 SERIES W/095.01 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | 40.31 Relays | |
Features | Includes Retaining Clip | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,04000 Kč | 148,04 Kč |
| 10 | 131,97200 Kč | 1 319,72 Kč |
| 30 | 124,87500 Kč | 3 746,25 Kč |
| 50 | 121,70860 Kč | 6 085,43 Kč |
| 100 | 117,53210 Kč | 11 753,21 Kč |
| 250 | 112,22760 Kč | 28 056,90 Kč |
| 500 | 108,37152 Kč | 54 185,76 Kč |
| 1 000 | 104,64542 Kč | 104 645,42 Kč |
| Unit Price without VAT: | 148,04000 Kč |
|---|---|
| Unit Price with VAT: | 179,12840 Kč |





