Current Sensor 5A, 6A, 8A, 12A, 25A (Selectable) 1 Channel Hall Effect, Closed Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA 25-NP

DigiKey Part Number
LA25-NP-ND
Manufacturer
Manufacturer Product Number
LA 25-NP
Description
CURRENT SENSOR HE/CL
Customer Reference
Detailed Description
Current Sensor 5A, 6A, 8A, 12A, 25A (Selectable) 1 Channel Hall Effect, Closed Loop Bidirectional Module
Datasheet
 Datasheet
EDA/CAD Models
LA 25-NP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Current
Sensitivity
-
Frequency
DC ~ 150kHz
Linearity
±0.2%
Accuracy
±0.5%
Voltage - Supply
±15V
Response Time
1µs
Current - Supply (Max)
10mA
Operating Temperature
-40°C ~ 85°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1723,59000 Kč723,59 Kč
5662,65400 Kč3 313,27 Kč
10640,10300 Kč6 401,03 Kč
25613,15000 Kč15 328,75 Kč
75584,69347 Kč43 852,01 Kč
150568,66227 Kč85 299,34 Kč
Manufacturers Standard Package
Unit Price without VAT:723,59000 Kč
Unit Price with VAT:875,54390 Kč