
LMT89DCKR | |
|---|---|
DigiKey Part Number | 296-40299-2-ND - Tape & Reel (TR) 296-40299-1-ND - Cut Tape (CT) 296-40299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMT89DCKR |
Description | SENSOR ANALOG -55C-130C SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMT89DCKR Models |
Category | Resolution 11.77mV/°C |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±1.5°C (±2.5°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 30°C (-50°C ~ 130°C) |
Part Status Active | Operating Temperature -55°C ~ 130°C |
Sensor Type Analog, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 130°C | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Output Type Analog Voltage | Supplier Device Package SC-70-5 |
Voltage - Supply 2.4V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 5 | 12,09400 Kč | 60,47 Kč |
| 10 | 11,46500 Kč | 114,65 Kč |
| 25 | 10,70880 Kč | 267,72 Kč |
| 50 | 10,18820 Kč | 509,41 Kč |
| 100 | 9,71370 Kč | 971,37 Kč |
| 500 | 8,76120 Kč | 4 380,60 Kč |
| 1 000 | 8,40739 Kč | 8 407,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,90666 Kč | 23 719,98 Kč |
| 6 000 | 7,62448 Kč | 45 746,88 Kč |
| 9 000 | 7,47039 Kč | 67 233,51 Kč |
| 15 000 | 7,28715 Kč | 109 307,25 Kč |
| 21 000 | 7,17262 Kč | 150 625,02 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |



