
STPS6M100DEE-TR | |
|---|---|
DigiKey Part Number | 497-13329-2-ND - Tape & Reel (TR) 497-13329-1-ND - Cut Tape (CT) 497-13329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS6M100DEE-TR |
Description | DIODE SCHOTTKY 100V 6A POWERFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 6A Surface Mount PowerFlat™ (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | STPS6M100DEE-TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PowerFlat™ (3.3x3.3) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 6A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 780 mV @ 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 25,66000 Kč | 256,60 Kč |
| 100 | 17,22890 Kč | 1 722,89 Kč |
| 500 | 13,61132 Kč | 6 805,66 Kč |
| 1 000 | 12,44782 Kč | 12 447,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,42530 Kč | 31 275,90 Kč |
| 6 000 | 9,71081 Kč | 58 264,86 Kč |
| 9 000 | 9,34693 Kč | 84 122,37 Kč |
| 15 000 | 8,93818 Kč | 134 072,70 Kč |
| 21 000 | 8,85066 Kč | 185 863,86 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |










