Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HY 50-P

DigiKey Part Number
398-1106-ND
Manufacturer
Manufacturer Product Number
HY 50-P
Description
CURRENT SENSOR HE/OL 50A
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
-
Frequency
DC ~ 50kHz
Linearity
±1%
Accuracy
±1%
Voltage - Supply
±15V
Response Time
3µs
Current - Supply (Max)
10mA
Operating Temperature
-10°C ~ 80°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1511,30000 Kč511,30 Kč
5466,49200 Kč2 332,46 Kč
10449,81900 Kč4 498,19 Kč
25429,93840 Kč10 748,46 Kč
50416,36520 Kč20 818,26 Kč
200392,53345 Kč78 506,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:511,30000 Kč
Unit Price with VAT:618,67300 Kč