
SIT8920BM-82-33E-30.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8920BM-82-33E-30.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8920BM-82-33E-30.000000 |
Description | MEMS OSC XO 30.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,78000 Kč | 125,78 Kč |
| 10 | 109,33700 Kč | 1 093,37 Kč |
| 25 | 103,40240 Kč | 2 585,06 Kč |
| 50 | 99,13160 Kč | 4 956,58 Kč |
| 100 | 95,03690 Kč | 9 503,69 Kč |
| 250 | 89,88656 Kč | 22 471,64 Kč |
| 500 | 86,18084 Kč | 43 090,42 Kč |
| 1 000 | 82,63154 Kč | 82 631,54 Kč |
| 2 500 | 78,16984 Kč | 195 424,60 Kč |
| Unit Price without VAT: | 125,78000 Kč |
|---|---|
| Unit Price with VAT: | 152,19380 Kč |











