C28x C2000™ C28x Delfino™ Microcontroller IC 32-Bit 150MHz 512KB (256K x 16) FLASH 176-BGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM320F28335GJZMEP

DigiKey Part Number
296-25723-ND
Manufacturer
Manufacturer Product Number
SM320F28335GJZMEP
Description
IC MCU 32BIT 512KB FLASH 176BGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
C28x C2000™ C28x Delfino™ Microcontroller IC 32-Bit 150MHz 512KB (256K x 16) FLASH 176-BGA (15x15)
Datasheet
 Datasheet
EDA/CAD Models
SM320F28335GJZMEP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
34K x 16
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.805V ~ 1.995V
Part Status
Active
Data Converters
A/D 16x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
C28x
Operating Temperature
-55°C ~ 125°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
150MHz
Supplier Device Package
176-BGA (15x15)
Connectivity
CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART
Package / Case
176-BGA
Peripherals
DMA, POR, PWM, WDT
Base Product Number
Number of I/O
88
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 432
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 792,39000 Kč1 792,39 Kč
101 494,38600 Kč14 943,86 Kč
251 419,96040 Kč35 499,01 Kč
1261 327,39857 Kč167 252,22 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 792,39000 Kč
Unit Price with VAT:2 168,79190 Kč