
ADS1278MPAPTEP | |
|---|---|
DigiKey Part Number | 296-ADS1278MPAPTEPTR-ND - Tape & Reel (TR) 296-ADS1278MPAPTEPCT-ND - Cut Tape (CT) 296-ADS1278MPAPTEPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1278MPAPTEP |
Description | IC ADC 24BIT 64-HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8 Input 1 Sigma-Delta 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1278MPAPTEP Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 24 | Voltage - Supply, Digital 1.65V ~ 1.95V |
Sampling Rate (Per Second) 144k | Operating Temperature -55°C ~ 125°C |
Number of Inputs 8 | Package / Case 64-PowerTQFP |
Input Type Differential | Supplier Device Package 64-HTQFP (10x10) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 835,86000 Kč | 1 835,86 Kč |
| 10 | 1 530,27100 Kč | 15 302,71 Kč |
| 25 | 1 454,16200 Kč | 36 354,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1 330,22496 Kč | 332 556,24 Kč |
| Unit Price without VAT: | 1 835,86000 Kč |
|---|---|
| Unit Price with VAT: | 2 221,39060 Kč |










