
IHCL4040DZER4R7M5A | |
|---|---|
DigiKey Part Number | 541-1909-2-ND - Tape & Reel (TR) 541-1909-1-ND - Cut Tape (CT) 541-1909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHCL4040DZER4R7M5A |
Description | INDUCT ARRAY 2 COIL 4.7UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHCL4040DZER4R7M5A Models |
Category | Shielding Shielded |
Manufacturer Vishay Dale | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard |
Number of Coils 2 | Size / Dimension 0.420" L x 0.400" W (10.67mm x 10.16mm) |
Tolerance ±20% | Height 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,84000 Kč | 44,84 Kč |
| 10 | 36,83100 Kč | 368,31 Kč |
| 100 | 30,29470 Kč | 3 029,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,77786 Kč | 13 888,93 Kč |
| 1 000 | 26,19618 Kč | 26 196,18 Kč |
| 1 500 | 25,31413 Kč | 37 971,19 Kč |
| 2 500 | 24,24627 Kč | 60 615,67 Kč |
| 3 500 | 23,64489 Kč | 82 757,12 Kč |
| Unit Price without VAT: | 44,84000 Kč |
|---|---|
| Unit Price with VAT: | 54,25640 Kč |











