
0055440A2 | |
|---|---|
DigiKey Part Number | 4616-0055440A2-ND |
Manufacturer | |
Manufacturer Product Number | 0055440A2 |
Description | FERRITE CORE TOROID 59NH MPP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated MPP Ferrite Core Toroid Type Length Width 1.875" (47.63mm) Diameter 0.745" (18.92mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±8% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 26 |
Part Status Active | Effective Length (le) mm 107.0 |
Core Type Toroid | Effective Area (Ae) mm² 199.0 |
Material MPP | Effective Magnetic Volume (Ve) mm³ 21300.0 |
Diameter 1.875" (47.63mm) | Finish Coated |
Inductance Factor (Al) 59 nH | Height 0.745" (18.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 695,17000 Kč | 1 695,17 Kč |
| 10 | 1 097,94300 Kč | 10 979,43 Kč |
| Unit Price without VAT: | 1 695,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 051,15570 Kč |











