Half-Bridge Gate Driver IC Non-Inverting PG-DSO-16-30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2EDS8165HXUMA2

DigiKey Part Number
448-2EDS8165HXUMA2TR-ND - Tape & Reel (TR)
448-2EDS8165HXUMA2CT-ND - Cut Tape (CT)
448-2EDS8165HXUMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2EDS8165HXUMA2
Description
IC GATE DRVR HALF-BRIDGE 16SOIC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting PG-DSO-16-30
Datasheet
 Datasheet
EDA/CAD Models
2EDS8165HXUMA2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
20V
Logic Voltage - VIL, VIH
-, 1.65V
Current - Peak Output (Source, Sink)
1A, 2A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
6.5ns, 4.5ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
PG-DSO-16-30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,72000 Kč48,72 Kč
1036,09600 Kč360,96 Kč
2532,93320 Kč823,33 Kč
10029,46230 Kč2 946,23 Kč
25027,80556 Kč6 951,39 Kč
50026,98662 Kč13 493,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00025,98461 Kč25 984,61 Kč
2 00025,30795 Kč50 615,90 Kč
3 00024,96935 Kč74 908,05 Kč
5 00024,59399 Kč122 969,95 Kč
7 00024,37457 Kč170 621,99 Kč
Manufacturers Standard Package
Unit Price without VAT:48,72000 Kč
Unit Price with VAT:58,95120 Kč