
0R47133EC | |
|---|---|
DigiKey Part Number | 4616-0R47133EC-ND |
Manufacturer | |
Manufacturer Product Number | 0R47133EC |
Description | E- CORE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated R Ferrite Core E Type 2.776" (70.50mm) Length 1.260" (32.00mm) Width Diameter 1.307" (33.20mm) Height |
Datasheet | Datasheet |
Category | Effective Length (le) mm 149.0 |
Manufacturer Magnetics, a division of Spang & Co. | Effective Area (Ae) mm² 683.0 |
Packaging Bulk | Minimum Core Cross Section (Amin) mm² 676.0 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 102000.0 |
Core Type E | Finish Uncoated |
Material R | Height 1.307" (33.20mm) |
Inductance Factor (Al) 10.8 µH | Length 2.776" (70.50mm) |
Gap Ungapped | Width 1.260" (32.00mm) |
Initial Permeability (µi) 2300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,27000 Kč | 342,27 Kč |
| 10 | 226,50500 Kč | 2 265,05 Kč |
| 36 | 173,43778 Kč | 6 243,76 Kč |
| 72 | 172,18361 Kč | 12 397,22 Kč |
| Unit Price without VAT: | 342,27000 Kč |
|---|---|
| Unit Price with VAT: | 414,14670 Kč |










