
DSEP60-06A | |
|---|---|
DigiKey Part Number | DSEP60-06A-ND |
Manufacturer | |
Manufacturer Product Number | DSEP60-06A |
Description | DIODE STANDARD 600V 60A TO247AD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 60A Through Hole TO-247AD |
Datasheet | Datasheet |
EDA/CAD Models | DSEP60-06A Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Series | Current - Reverse Leakage @ Vr 650 µA @ 600 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-247AD |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 60A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2.04 V @ 60 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,16000 Kč | 243,16 Kč |
| 30 | 144,68333 Kč | 4 340,50 Kč |
| 120 | 123,08850 Kč | 14 770,62 Kč |
| 510 | 107,27714 Kč | 54 711,34 Kč |
| 1 020 | 105,85092 Kč | 107 967,94 Kč |
| Unit Price without VAT: | 243,16000 Kč |
|---|---|
| Unit Price with VAT: | 294,22360 Kč |










