CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4340UA/2K5

DigiKey Part Number
296-26286-2-ND - Tape & Reel (TR)
296-26286-1-ND - Cut Tape (CT)
296-26286-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4340UA/2K5
Description
IC CMOS 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA4340UA/2K5 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
150 µV
Mfr
Current - Supply
750µA (x4 Channels)
Series
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-SOIC (0.154", 3.90mm Width)
Slew Rate
6V/µs
Supplier Device Package
14-SOIC
Gain Bandwidth Product
5.5 MHz
Base Product Number
Current - Input Bias
0.2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8604ARZ-REELAnalog Devices Inc.2 911AD8604ARZ-REELCT-ND25,83000 KčSimilar
AD8604DRZAnalog Devices Inc.316AD8604DRZ-ND21,02000 KčSimilar
AD8604DRZ-REELAnalog Devices Inc.9 936505-AD8604DRZ-REELCT-ND21,02000 KčSimilar
LMR934F-GE2Rohm Semiconductor2 500LMR934F-GE2CT-ND4,85673 KčSimilar
LMV324IYDTSTMicroelectronics4 528497-10222-1-ND7,05000 KčSimilar
In-Stock: 2 807
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1162,67000 Kč162,67 Kč
10125,75900 Kč1 257,59 Kč
25116,51560 Kč2 912,89 Kč
100106,35890 Kč10 635,89 Kč
250103,54424 Kč25 886,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50093,66439 Kč234 160,98 Kč
Manufacturers Standard Package
Unit Price without VAT:162,67000 Kč
Unit Price with VAT:196,83070 Kč