
TMS320F28377DPTPEP | |
|---|---|
DigiKey Part Number | TMS320F28377DPTPEP-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28377DPTPEP |
Description | IC MCU 32BIT 1MB FLASH 176HLQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Delfino™, Functional Safety (FuSa) Microcontroller IC 32-Bit Dual-Core 200MHz 1MB (512K x 16) FLASH 176-HLQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28377DPTPEP Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 102K x 16 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.14V ~ 3.47V |
Part Status Active | Data Converters A/D 20x12b, 9x16b; D/A 3x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C28x | Operating Temperature -55°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 200MHz | Supplier Device Package 176-HLQFP (24x24) |
Connectivity CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | Package / Case 176-LQFP Exposed Pad |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 766,49000 Kč | 2 766,49 Kč |
| 10 | 2 331,72300 Kč | 23 317,23 Kč |
| 40 | 2 177,42425 Kč | 87 096,97 Kč |
| Unit Price without VAT: | 2 766,49000 Kč |
|---|---|
| Unit Price with VAT: | 3 347,45290 Kč |











