
TL084QDR | |
|---|---|
DigiKey Part Number | 296-29379-2-ND - Tape & Reel (TR) 296-29379-1-ND - Cut Tape (CT) 296-29379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL084QDR |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL084QDR Models |
Category | Current - Output / Channel 10 mA |
Mfr | Voltage - Supply Span (Min) 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Slew Rate 13V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 30 pA | Supplier Device Package 14-SOIC |
Voltage - Input Offset 3 mV | Base Product Number |
Current - Supply 1.4mA (x4 Channels) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,39700 Kč | 133,97 Kč |
| 25 | 12,06120 Kč | 301,53 Kč |
| 100 | 10,59980 Kč | 1 059,98 Kč |
| 250 | 9,90012 Kč | 2 475,03 Kč |
| 500 | 9,47892 Kč | 4 739,46 Kč |
| 1 000 | 9,15618 Kč | 9 156,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,76608 Kč | 21 915,20 Kč |
| 5 000 | 8,54547 Kč | 42 727,35 Kč |
| 7 500 | 8,43492 Kč | 63 261,90 Kč |
| 12 500 | 8,31249 Kč | 103 906,12 Kč |
| 17 500 | 8,24092 Kč | 144 216,10 Kč |
| 25 000 | 8,17216 Kč | 204 304,00 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |




