
LA 55-P | |
|---|---|
DigiKey Part Number | 398-1010-ND |
Manufacturer | |
Manufacturer Product Number | LA 55-P |
Description | CURRENT SENSOR HE/CL 50A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
EDA/CAD Models | LA 55-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | - | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.15% | |
Accuracy | ±0.65% | |
Voltage - Supply | ±12V ~ 15V | |
Response Time | 1µs | |
Current - Supply (Max) | 60mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 708,05000 Kč | 708,05 Kč |
| 5 | 648,29200 Kč | 3 241,46 Kč |
| 10 | 626,13900 Kč | 6 261,39 Kč |
| 25 | 599,70280 Kč | 14 992,57 Kč |
| 50 | 581,63620 Kč | 29 081,81 Kč |
| 125 | 560,05528 Kč | 70 006,91 Kč |
| Unit Price without VAT: | 708,05000 Kč |
|---|---|
| Unit Price with VAT: | 856,74050 Kč |









