




THM 6-0512WI | |
|---|---|
DigiKey Part Number | 1951-2821-ND |
Manufacturer | |
Manufacturer Product Number | THM 6-0512WI |
Description | DC DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 6-0512WI Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 95°C |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 24-DIP Module, 6 Leads |
Voltage - Input (Max) 9V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 044,65000 Kč | 1 044,65 Kč |
| 5 | 1 005,73600 Kč | 5 028,68 Kč |
| 10 | 989,40600 Kč | 9 894,06 Kč |
| 30 | 964,01767 Kč | 28 920,53 Kč |
| 50 | 952,42480 Kč | 47 621,24 Kč |
| 100 | 936,90410 Kč | 93 690,41 Kč |
| Unit Price without VAT: | 1 044,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 264,02650 Kč |



