
TCK-128 | |
|---|---|
DigiKey Part Number | 1951-1044-ND |
Manufacturer | |
Manufacturer Product Number | TCK-128 |
Description | COMMON MODE CHOKE 2LN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke DCR |
Datasheet | Datasheet |
EDA/CAD Models | TCK-128 Models |
Category | Part Status Active |
Manufacturer Traco Power | Number of Lines 2 |
Packaging Tray | Voltage Rating - DC 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,59000 Kč | 176,59 Kč |
| 10 | 145,28500 Kč | 1 452,85 Kč |
| 30 | 132,35033 Kč | 3 970,51 Kč |
| 50 | 126,73980 Kč | 6 336,99 Kč |
| 100 | 119,51640 Kč | 11 951,64 Kč |
| 250 | 110,60824 Kč | 27 652,06 Kč |
| 500 | 109,18960 Kč | 54 594,80 Kč |
| Unit Price without VAT: | 176,59000 Kč |
|---|---|
| Unit Price with VAT: | 213,67390 Kč |












