Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 9V Input
THM-3WI
THM-3WI
E-gnition Hamburg team

THM 3-0511WI

DigiKey Part Number
1951-2279-ND
Manufacturer
Manufacturer Product Number
THM 3-0511WI
Description
DC DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
THM 3-0511WI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
5 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
OCP, OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 90°C
Type
Isolated Module
Efficiency
84.5%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
24-DIP Module, 6 Leads
Voltage - Input (Max)
9V
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Output 1
Standard Number
60601-1; 62368-1
Current - Output (Max)
600mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Factory Stock: 270
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1907,95000 Kč907,95 Kč
5874,10400 Kč4 370,52 Kč
10859,91000 Kč8 599,10 Kč
30837,85533 Kč25 135,66 Kč
50827,77900 Kč41 388,95 Kč
100814,29190 Kč81 429,19 Kč
250796,77164 Kč199 192,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:907,95000 Kč
Unit Price with VAT:1 098,61950 Kč