




THM 6-1211 | |
|---|---|
DigiKey Part Number | 1951-2824-ND |
Manufacturer | |
Manufacturer Product Number | THM 6-1211 |
Description | DC DC CONVERTER 5V 6W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 6-1211 Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 88°C |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 5 Leads |
Voltage - Input (Max) 18V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 1.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 973,12000 Kč | 973,12 Kč |
| 5 | 936,99600 Kč | 4 684,98 Kč |
| 10 | 921,79200 Kč | 9 217,92 Kč |
| 30 | 898,14900 Kč | 26 944,47 Kč |
| 50 | 887,34740 Kč | 44 367,37 Kč |
| 100 | 872,88610 Kč | 87 288,61 Kč |
| Unit Price without VAT: | 973,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 177,47520 Kč |



