THM 6-2411WI is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Recom Power
In Stock: 0
Unit Price: 553,54933 Kč
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: 1 545,54286 Kč
Datasheet
Isolated Module DC DC Converter 1 Output 5V 1.2A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 1.2A 9V - 36V Input
THM-6WI
THM-6WI
E-gnition Hamburg team

THM 6-2411WI

DigiKey Part Number
1951-2827-ND
Manufacturer
Manufacturer Product Number
THM 6-2411WI
Description
DC DC CONVERTER 5V 6W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 1.2A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
THM 6-2411WI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
6 W
Mfr
Voltage - Isolation
5 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
OCP, OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 95°C
Type
Isolated Module
Efficiency
86.5%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
24-DIP Module, 6 Leads
Voltage - Input (Max)
36V
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Output 1
Standard Number
60601-1; 62368-1
Current - Output (Max)
1.2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REC5-1205SRW/H6/CRecom Power0REC5-1205SRW/H6/C-ND553,54933 KčSimilar
REM6-2405SW/ARecom Power0945-2234-ND1 545,54286 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 154,68000 Kč1 154,68 Kč
51 111,67600 Kč5 558,38 Kč
101 093,63900 Kč10 936,39 Kč
301 065,59267 Kč31 967,78 Kč
501 052,76840 Kč52 638,42 Kč
1001 035,61090 Kč103 561,09 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 154,68000 Kč
Unit Price with VAT:1 397,16280 Kč