




THM 6-0515WI | |
|---|---|
DigiKey Part Number | THM6-0515WI-ND |
Manufacturer | |
Manufacturer Product Number | THM 6-0515WI |
Description | DC DC CONVERTER 24V 6W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 250mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 6-0515WI Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 95°C |
Type Isolated Module | Efficiency 86.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 24-DIP Module, 6 Leads |
Voltage - Input (Max) 9V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 250mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 051,79000 Kč | 1 051,79 Kč |
| 5 | 1 012,60800 Kč | 5 063,04 Kč |
| 10 | 996,16600 Kč | 9 961,66 Kč |
| 30 | 970,60467 Kč | 29 118,14 Kč |
| 50 | 958,93240 Kč | 47 946,62 Kč |
| 100 | 943,30580 Kč | 94 330,58 Kč |
| Unit Price without VAT: | 1 051,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 272,66590 Kč |


