
LV 25-400 | |
|---|---|
DigiKey Part Number | 398-LV25-400-ND |
Manufacturer | |
Manufacturer Product Number | LV 25-400 |
Description | SENSOR LV VOLTAGE CURRENT |
Customer Reference | |
Detailed Description | Voltage Sensor Current Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEM USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Sensor Type | Voltage | |
Output Type | Current | |
Operating Temperature | -25°C ~ 70°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 2 384,46333 Kč | 7 153,39 Kč |
| Unit Price without VAT: | 2 384,46333 Kč |
|---|---|
| Unit Price with VAT: | 2 885,20063 Kč |


