Voltage Sensor Current Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DVC 1000

DigiKey Part Number
398-DVC1000-ND
Manufacturer
Manufacturer Product Number
DVC 1000
Description
SENSOR DVC VOLTAGE CURRENT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Sensor Current Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEM USA Inc.
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Voltage
Output Type
Current
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 094,27000 Kč3 094,27 Kč
52 880,00200 Kč14 400,01 Kč
122 780,50250 Kč33 366,03 Kč
362 670,14056 Kč96 125,06 Kč
602 623,74917 Kč157 424,95 Kč
Manufacturers Standard Package
Unit Price without VAT:3 094,27000 Kč
Unit Price with VAT:3 744,06670 Kč