
RTY180LVDDB | |
|---|---|
DigiKey Part Number | 480-RTY180LVDDB-ND |
Manufacturer | |
Manufacturer Product Number | RTY180LVDDB |
Description | ROTARY SENSOR 180 DEG LV DUAL OU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Connector |
Datasheet | Datasheet |
EDA/CAD Models | RTY180LVDDB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 180° (±90°) | |
Linear Range | - | |
Output | - | |
Output Signal | Clockwise Increase | |
Actuator Type | - | |
Linearity | ±1% | |
Resistance | 10 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | Box with Connector | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 079,51000 Kč | 1 079,51 Kč |
| 5 | 993,41600 Kč | 4 967,08 Kč |
| 18 | 936,35889 Kč | 16 854,46 Kč |
| 36 | 909,13750 Kč | 32 728,95 Kč |
| 54 | 894,27759 Kč | 48 290,99 Kč |
| 108 | 870,56148 Kč | 94 020,64 Kč |
| Unit Price without VAT: | 1 079,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 306,20710 Kč |




